Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCR3MM-6
Order Code4211938
Product RangeCCR3MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.080 (CNY144.7304) |
| 10+ | CNY112.070 (CNY126.6391) |
| 25+ | CNY92.860 (CNY104.9318) |
| 100+ | CNY83.250 (CNY94.0725) |
| 250+ | CNY76.850 (CNY86.8405) |
| 500+ | CNY71.720 (CNY81.0436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.08 (CNY144.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCR3MM-6
Order Code4211938
Product RangeCCR3MM Series
Cable Length - Imperial6ft
Connector to Connector3x Phono (RCA) Plug to 3x Phono (RCA) Plug
Cable Length - Metric1.8m
Coaxial Cable TypeHigh Flex
Connector Type A3x Phono (RCA) Plug
Connector Type B3x Phono (RCA) Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCCR3MM Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
3x Phono (RCA) Plug
Impedance
75ohm
Product Range
CCR3MM Series
Connector to Connector
3x Phono (RCA) Plug to 3x Phono (RCA) Plug
Coaxial Cable Type
High Flex
Connector Type B
3x Phono (RCA) Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153768