Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS188A-10
Order Code4211939
Product RangeCCS188A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.760 (CNY765.8688) |
| 5+ | CNY664.210 (CNY750.5573) |
| 10+ | CNY650.650 (CNY735.2345) |
| 25+ | CNY637.100 (CNY719.923) |
| 50+ | CNY623.540 (CNY704.6002) |
| 100+ | CNY609.990 (CNY689.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY677.76 (CNY765.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS188A-10
Order Code4211939
Product RangeCCS188A Series
Cable Length - Imperial10ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG188A/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourWhite
Product RangeCCS188A Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS188A Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG188A/U
Connector Type B
SMA Plug
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771