Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY346.850 (CNY391.9405) |
10+ | CNY294.820 (CNY333.1466) |
25+ | CNY276.370 (CNY312.2981) |
50+ | CNY263.190 (CNY297.4047) |
100+ | CNY250.640 (CNY283.2232) |
250+ | CNY247.960 (CNY280.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.85 (CNY391.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-08
Order Code4211941
Product RangeCCS316 Series
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG316/U
Impedance50ohm
Cable Length - Imperial7.92ft
Cable Length - Metric201.2mm
Jacket ColourBrown
Product RangeCCS316 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
201.2mm
Product Range
CCS316 Series
Coaxial Cable Type
RG316/U
Cable Length - Imperial
7.92ft
Jacket Colour
Brown
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247