Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS316-1.5
Order Code4211943
Product RangeCCS316 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.960 (CNY253.0748) |
| 5+ | CNY214.660 (CNY242.5658) |
| 10+ | CNY205.360 (CNY232.0568) |
| 25+ | CNY202.420 (CNY228.7346) |
| 50+ | CNY199.470 (CNY225.4011) |
| 100+ | CNY189.960 (CNY214.6548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.96 (CNY253.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-1.5
Order Code4211943
Product RangeCCS316 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Impedance50ohm
Jacket ColourBrown
Product RangeCCS316 Series
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Impedance
50ohm
Product Range
CCS316 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Jacket Colour
Brown
Technical Docs (1)
Alternatives for CCS316-1.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876