Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS316-10
Order Code4211944
Product RangeCCS316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.260 (CNY564.1638) |
| 5+ | CNY471.250 (CNY532.5125) |
| 10+ | CNY443.230 (CNY500.8499) |
| 25+ | CNY426.180 (CNY481.5834) |
| 50+ | CNY411.940 (CNY465.4922) |
| 100+ | CNY389.170 (CNY439.7621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY499.26 (CNY564.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-10
Order Code4211944
Product RangeCCS316 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCS316 Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Colour
Brown
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS316 Series
Technical Docs (2)
Alternatives for CCS316-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039