Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS316-2.5
Order Code4211946
Product RangeCCS316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.930 (CNY415.7609) |
| 5+ | CNY360.580 (CNY407.4554) |
| 10+ | CNY353.220 (CNY399.1386) |
| 25+ | CNY345.860 (CNY390.8218) |
| 50+ | CNY338.500 (CNY382.505) |
| 100+ | CNY331.140 (CNY374.1882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.93 (CNY415.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-2.5
Order Code4211946
Product RangeCCS316 Series
Technical Datasheet
Cable Length - Imperial2.5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric762mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCS316 Series
Technical Specifications
Cable Length - Imperial
2.5ft
Cable Length - Metric
762mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS316 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Colour
Brown
Technical Docs (2)
Alternatives for CCS316-2.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205