Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS316-2
Order Code4211945
Product RangeCCS316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.120 (CNY323.3156) |
| 5+ | CNY274.190 (CNY309.8347) |
| 10+ | CNY262.250 (CNY296.3425) |
| 25+ | CNY262.070 (CNY296.1391) |
| 50+ | CNY249.570 (CNY282.0141) |
| 100+ | CNY237.680 (CNY268.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.12 (CNY323.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-2
Order Code4211945
Product RangeCCS316 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCS316 Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Colour
Brown
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS316 Series
Technical Docs (2)
Alternatives for CCS316-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769