Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS316-3
Order Code4211948
Product RangeCCS316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.520 (CNY295.5176) |
| 5+ | CNY250.580 (CNY283.1554) |
| 10+ | CNY239.640 (CNY270.7932) |
| 25+ | CNY234.850 (CNY265.3805) |
| 50+ | CNY230.060 (CNY259.9678) |
| 100+ | CNY225.270 (CNY254.5551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.52 (CNY295.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-3
Order Code4211948
Product RangeCCS316 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCS316 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS316 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Colour
Brown
Technical Docs (2)
Alternatives for CCS316-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268