Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.800 (CNY397.534) |
| 5+ | CNY344.770 (CNY389.5901) |
| 10+ | CNY337.730 (CNY381.6349) |
| 25+ | CNY330.700 (CNY373.691) |
| 50+ | CNY323.660 (CNY365.7358) |
| 100+ | CNY316.620 (CNY357.7806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.80 (CNY397.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-1.5
Order Code4211951
Product RangeCCS58A Series
Cable Length - Imperial1.5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG58C/U
Impedance50ohm
Jacket Colour-
Product RangeCCS58A Series
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Impedance
50ohm
Product Range
CCS58A Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG58C/U
Jacket Colour
-
Technical Docs (1)
Alternatives for CCS58A-1.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001