Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-1
Order Code4211950
Product RangeCCS58A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.850 (CNY403.2405) |
| 5+ | CNY349.720 (CNY395.1836) |
| 10+ | CNY342.580 (CNY387.1154) |
| 25+ | CNY335.440 (CNY379.0472) |
| 50+ | CNY328.310 (CNY370.9903) |
| 100+ | CNY321.170 (CNY362.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.85 (CNY403.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-1
Order Code4211950
Product RangeCCS58A Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS58A Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Alternatives for CCS58A-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948