Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-10
Order Code4211953
Product RangeCCS58A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.760 (CNY485.6288) |
| 5+ | CNY411.850 (CNY465.3905) |
| 10+ | CNY393.940 (CNY445.1522) |
| 25+ | CNY373.210 (CNY421.7273) |
| 50+ | CNY355.410 (CNY401.6133) |
| 100+ | CNY338.470 (CNY382.4711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.76 (CNY485.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-10
Order Code4211953
Product RangeCCS58A Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS58A Series
Technical Docs (2)
Alternatives for CCS58A-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268