Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-2.5HR2
Order Code4211958
Product RangeCCS58A-HR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.180 (CNY426.2134) |
| 5+ | CNY369.640 (CNY417.6932) |
| 10+ | CNY362.100 (CNY409.173) |
| 25+ | CNY354.550 (CNY400.6415) |
| 50+ | CNY347.010 (CNY392.1213) |
| 100+ | CNY339.470 (CNY383.6011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.18 (CNY426.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-2.5HR2
Order Code4211958
Product RangeCCS58A-HR2 Series
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A-HR2 Series
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
762mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CCS58A-HR2 Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for CCS58A-2.5HR2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001