Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-2HR
Order Code4211961
Product RangeCCS58A-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.440 (CNY377.9172) |
| 5+ | CNY327.760 (CNY370.3688) |
| 10+ | CNY321.070 (CNY362.8091) |
| 25+ | CNY314.380 (CNY355.2494) |
| 50+ | CNY307.690 (CNY347.6897) |
| 100+ | CNY301.000 (CNY340.130) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.44 (CNY377.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-2HR
Order Code4211961
Product RangeCCS58A-HR Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A-HR Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCS58A-HR Series
Technical Docs (2)
Alternatives for CCS58A-2HR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001