Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-3
Order Code4211962
Product RangeCCS58A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.930 (CNY415.7609) |
| 5+ | CNY340.330 (CNY384.5729) |
| 10+ | CNY312.720 (CNY353.3736) |
| 25+ | CNY293.150 (CNY331.2595) |
| 50+ | CNY279.160 (CNY315.4508) |
| 100+ | CNY265.850 (CNY300.4105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.93 (CNY415.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-3
Order Code4211962
Product RangeCCS58A Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A Series
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS58A Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Alternatives for CCS58A-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001