Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-4HR
Order Code4211964
Product RangeCCS58A-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.160 (CNY475.9108) |
| 5+ | CNY412.740 (CNY466.3962) |
| 10+ | CNY404.320 (CNY456.8816) |
| 25+ | CNY395.900 (CNY447.367) |
| 50+ | CNY387.470 (CNY437.8411) |
| 100+ | CNY379.050 (CNY428.3265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.16 (CNY475.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-4HR
Order Code4211964
Product RangeCCS58A-HR Series
Cable Length - Imperial4ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A-HR Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCS58A-HR Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for CCS58A-4HR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235