Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-7.5HR
Order Code4211965
Product RangeCCS58A-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.260 (CNY379.9738) |
| 5+ | CNY329.540 (CNY372.3802) |
| 10+ | CNY322.810 (CNY364.7753) |
| 25+ | CNY316.090 (CNY357.1817) |
| 50+ | CNY309.360 (CNY349.5768) |
| 100+ | CNY302.640 (CNY341.9832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.26 (CNY379.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-7.5HR
Order Code4211965
Product RangeCCS58A-HR Series
Cable Length - Imperial7.5ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric2.3m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeCCS58A-HR Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.3m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCS58A-HR Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for CCS58A-7.5HR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431