Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSB188A-1
Order Code4211970
Product RangeCCSB188A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.900 (CNY716.307) |
| 5+ | CNY621.230 (CNY701.9899) |
| 10+ | CNY608.550 (CNY687.6615) |
| 25+ | CNY595.870 (CNY673.3331) |
| 50+ | CNY583.190 (CNY659.0047) |
| 100+ | CNY570.510 (CNY644.6763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.90 (CNY716.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB188A-1
Order Code4211970
Product RangeCCSB188A Series
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG188A/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColourWhite
Product RangeCCSB188A Series
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
304.8mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
CCSB188A Series
Cable Length - Imperial
1ft
Coaxial Cable Type
RG188A/U
Connector Type B
SMB Plug
Jacket Colour
White
Technical Docs (2)
Alternatives for CCSB188A-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001