Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSB316-10
Order Code4211974
Product RangeCCSB316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY807.440 (CNY912.4072) |
| 5+ | CNY791.300 (CNY894.169) |
| 10+ | CNY775.150 (CNY875.9195) |
| 25+ | CNY759.000 (CNY857.670) |
| 50+ | CNY742.850 (CNY839.4205) |
| 100+ | CNY726.700 (CNY821.171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY807.44 (CNY912.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB316-10
Order Code4211974
Product RangeCCSB316 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCSB316 Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316/U
Connector Type B
SMB Plug
Jacket Colour
Brown
Cable Length - Metric
3.05m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
CCSB316 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153