Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSHR188A-2.5
Order Code4211976
Product RangeCCSHR188A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.430 (CNY307.8459) |
| 5+ | CNY266.990 (CNY301.6987) |
| 10+ | CNY261.540 (CNY295.5402) |
| 25+ | CNY256.090 (CNY289.3817) |
| 50+ | CNY250.640 (CNY283.2232) |
| 100+ | CNY245.190 (CNY277.0647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.43 (CNY307.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR188A-2.5
Order Code4211976
Product RangeCCSHR188A Series
Cable Length - Imperial2.5ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric762mm
Coaxial Cable TypeRG188A/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeCCSHR188A Series
Technical Specifications
Cable Length - Imperial
2.5ft
Cable Length - Metric
762mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCSHR188A Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG188A/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001