Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSHR316-1.5
Order Code4211978
Product RangeCCSHR316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.620 (CNY482.0806) |
| 10+ | CNY418.090 (CNY472.4417) |
| 25+ | CNY409.560 (CNY462.8028) |
| 100+ | CNY401.030 (CNY453.1639) |
| 250+ | CNY392.500 (CNY443.525) |
| 500+ | CNY383.960 (CNY433.8748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.62 (CNY482.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR316-1.5
Order Code4211978
Product RangeCCSHR316 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCSHR316 Series
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
457.2mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCSHR316 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Brown
Technical Docs (2)
Alternatives for CCSHR316-1.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001