Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSHR316-2
Order Code4211979
Product RangeCCSHR316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.600 (CNY390.528) |
| 5+ | CNY338.690 (CNY382.7197) |
| 10+ | CNY331.780 (CNY374.9114) |
| 25+ | CNY324.870 (CNY367.1031) |
| 50+ | CNY317.960 (CNY359.2948) |
| 100+ | CNY311.040 (CNY351.4752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.60 (CNY390.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR316-2
Order Code4211979
Product RangeCCSHR316 Series
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCSHR316 Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Brown
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCSHR316 Series
Technical Docs (1)
Alternatives for CCSHR316-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422