Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSHR316-3
Order Code4211980
Product RangeCCSHR316 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.530 (CNY459.3789) |
| 5+ | CNY398.400 (CNY450.192) |
| 10+ | CNY390.270 (CNY441.0051) |
| 25+ | CNY382.140 (CNY431.8182) |
| 50+ | CNY374.010 (CNY422.6313) |
| 100+ | CNY365.880 (CNY413.4444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.53 (CNY459.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR316-3
Order Code4211980
Product RangeCCSHR316 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCSHR316 Series
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCSHR316 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Brown
Technical Docs (2)
Alternatives for CCSHR316-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001