Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCTN58-10B
Order Code4211983
Product RangeCCTN58-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.620 (CNY282.0706) |
| 5+ | CNY244.630 (CNY276.4319) |
| 10+ | CNY239.640 (CNY270.7932) |
| 25+ | CNY234.650 (CNY265.1545) |
| 50+ | CNY229.660 (CNY259.5158) |
| 100+ | CNY224.660 (CNY253.8658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.62 (CNY282.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCTN58-10B
Order Code4211983
Product RangeCCTN58-B Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG58/U
Impedance50ohm
Jacket ColourLight Grey
Product RangeCCTN58-B Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
3.05m
Impedance
50ohm
Product Range
CCTN58-B Series
Cable Length - Imperial
10ft
Coaxial Cable Type
RG58/U
Jacket Colour
Light Grey
Technical Docs (2)
Alternatives for CCTN58-10B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001