Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCTN58-6B
Order Code4211989
Product RangeCCTN58-B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.810 (CNY337.6553) |
| 10+ | CNY292.840 (CNY330.9092) |
| 25+ | CNY286.860 (CNY324.1518) |
| 100+ | CNY280.890 (CNY317.4057) |
| 250+ | CNY274.910 (CNY310.6483) |
| 500+ | CNY268.930 (CNY303.8909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.81 (CNY337.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCTN58-6B
Order Code4211989
Product RangeCCTN58-B Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourLight Grey
Product RangeCCTN58-B Series
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Light Grey
Cable Length - Metric
1.83m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CCTN58-B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162