Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCGSVGAMF-5
Order Code4210705
Product RangeCGSVGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.510 (CNY660.4963) |
| 5+ | CNY572.820 (CNY647.2866) |
| 10+ | CNY561.130 (CNY634.0769) |
| 25+ | CNY549.440 (CNY620.8672) |
| 50+ | CNY537.750 (CNY607.6575) |
| 100+ | CNY526.060 (CNY594.4478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.51 (CNY660.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGSVGAMF-5
Order Code4210705
Product RangeCGSVGAMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCGSVGAMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
1.5m
Product Range
CGSVGAMF Series
Technical Docs (1)
Alternatives for CGSVGAMF-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262176