Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD26MM-5
Order Code4210732
Product RangeCHD26MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.100 (CNY883.773) |
| 5+ | CNY766.460 (CNY866.0998) |
| 10+ | CNY750.820 (CNY848.4266) |
| 25+ | CNY735.180 (CNY830.7534) |
| 50+ | CNY719.540 (CNY813.0802) |
| 100+ | CNY703.890 (CNY795.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY782.10 (CNY883.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MM-5
Order Code4210732
Product RangeCHD26MM Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCHD26MM Series
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
HD-26 Plug
Cable Length - Metric
1.5m
Product Range
CHD26MM Series
Technical Docs (1)
Alternatives for CHD26MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22861