Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD44MM-1
Order Code4210740
Product RangeCHD44MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,085.830 (CNY1,226.9879) |
| 5+ | CNY1,004.450 (CNY1,135.0285) |
| 10+ | CNY923.060 (CNY1,043.0578) |
| 25+ | CNY865.330 (CNY977.8229) |
| 50+ | CNY855.520 (CNY966.7376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,085.83 (CNY1,226.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD44MM-1
Order Code4210740
Product RangeCHD44MM Series
Connector Type AHD-44 Plug
Connector Type BHD-44 Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCHD44MM Series
Technical Specifications
Connector Type A
HD-44 Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
HD-44 Plug
Cable Length - Metric
304.8mm
Product Range
CHD44MM Series
Technical Docs (1)
Alternatives for CHD44MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001