Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD44MM-5
Order Code4210744
Product RangeCHD44MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,427.910 (CNY1,613.5383) |
| 5+ | CNY1,320.910 (CNY1,492.6283) |
| 10+ | CNY1,213.900 (CNY1,371.707) |
| 25+ | CNY1,154.290 (CNY1,304.3477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,427.91 (CNY1,613.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD44MM-5
Order Code4210744
Product RangeCHD44MM Series
Connector Type AHD-44 Plug
Connector Type BHD-44 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCHD44MM Series
Technical Specifications
Connector Type A
HD-44 Plug
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
HD-44 Plug
Cable Length - Metric
1.5m
Product Range
CHD44MM Series
Technical Docs (1)
Alternatives for CHD44MM-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500766