Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD62MF-2.5
Order Code4210747
Product RangeCHD62MF Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,366.430 (CNY1,544.0659) |
| 5+ | CNY1,339.110 (CNY1,513.1943) |
| 10+ | CNY1,311.780 (CNY1,482.3114) |
| 25+ | CNY1,284.450 (CNY1,451.4285) |
| 50+ | CNY1,257.120 (CNY1,420.5456) |
| 100+ | CNY1,229.790 (CNY1,389.6627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,366.43 (CNY1,544.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MF-2.5
Order Code4210747
Product RangeCHD62MF Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCHD62MF Series
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
HD-62 Receptacle
Cable Length - Metric
762mm
Product Range
CHD62MF Series
Technical Docs (1)
Alternatives for CHD62MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257187