Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD62MM-15
Order Code4210751
Product RangeCHD62MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,106.020 (CNY2,379.8026) |
| 5+ | CNY2,063.900 (CNY2,332.207) |
| 10+ | CNY2,021.780 (CNY2,284.6114) |
| 25+ | CNY1,979.660 (CNY2,237.0158) |
| 50+ | CNY1,937.540 (CNY2,189.4202) |
| 100+ | CNY1,895.420 (CNY2,141.8246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,106.02 (CNY2,379.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MM-15
Order Code4210751
Product RangeCHD62MM Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCHD62MM Series
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
Connector Type B
HD-62 Plug
Cable Length - Metric
4.6m
Product Range
CHD62MM Series
Technical Docs (1)
Alternatives for CHD62MM-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001