Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD62MM-2.5
Order Code4210752
Product RangeCHD62MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,320.090 (CNY1,491.7017) |
| 5+ | CNY1,293.690 (CNY1,461.8697) |
| 10+ | CNY1,267.290 (CNY1,432.0377) |
| 25+ | CNY1,240.890 (CNY1,402.2057) |
| 50+ | CNY1,214.490 (CNY1,372.3737) |
| 100+ | CNY1,188.090 (CNY1,342.5417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,320.09 (CNY1,491.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MM-2.5
Order Code4210752
Product RangeCHD62MM Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCHD62MM Series
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
HD-62 Plug
Cable Length - Metric
762mm
Product Range
CHD62MM Series
Technical Docs (1)
Alternatives for CHD62MM-2.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254919