Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD78MF-1
Order Code4210753
Product RangeCHD78MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,054.350 (CNY1,191.4155) |
| 5+ | CNY1,033.270 (CNY1,167.5951) |
| 10+ | CNY1,012.180 (CNY1,143.7634) |
| 25+ | CNY991.090 (CNY1,119.9317) |
| 50+ | CNY970.010 (CNY1,096.1113) |
| 100+ | CNY948.920 (CNY1,072.2796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,054.35 (CNY1,191.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD78MF-1
Order Code4210753
Product RangeCHD78MF Series
Connector Type AHD-78 Plug
Connector Type BHD-78 Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCHD78MF Series
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
HD-78 Receptacle
Cable Length - Metric
304.8mm
Product Range
CHD78MF Series
Technical Docs (1)
Alternatives for CHD78MF-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404