Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD78MM-2.5
Order Code4210762
Product RangeCHD78MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,717.320 (CNY1,940.5716) |
| 5+ | CNY1,682.980 (CNY1,901.7674) |
| 10+ | CNY1,648.630 (CNY1,862.9519) |
| 25+ | CNY1,614.290 (CNY1,824.1477) |
| 50+ | CNY1,579.940 (CNY1,785.3322) |
| 100+ | CNY1,545.590 (CNY1,746.5167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,717.32 (CNY1,940.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD78MM-2.5
Order Code4210762
Product RangeCHD78MM Series
Connector Type AHD-78 Plug
Connector Type BHD-78 Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCHD78MM Series
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
HD-78 Plug
Cable Length - Metric
762mm
Product Range
CHD78MM Series
Technical Docs (1)
Alternatives for CHD78MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170324