Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCMC24-1M
Order Code4210781
Product RangeCMC24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,709.980 (CNY1,932.2774) |
| 5+ | CNY1,628.880 (CNY1,840.6344) |
| 10+ | CNY1,550.790 (CNY1,752.3927) |
| 25+ | CNY1,489.170 (CNY1,682.7621) |
| 50+ | CNY1,439.330 (CNY1,626.4429) |
| 100+ | CNY1,396.910 (CNY1,578.5083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,709.98 (CNY1,932.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMC24-1M
Order Code4210781
Product RangeCMC24 Series
Connector Type A90° IEEE-488 / GPIB 24 Position Receptacle
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBeige
Product RangeCMC24 Series
Technical Specifications
Connector Type A
90° IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
Beige
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Metric
1m
Product Range
CMC24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312525