Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCOILMB5EXT-2M
Order Code2668363
Your Part Number
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.580 (CNY297.8454) |
| 10+ | CNY224.000 (CNY253.120) |
| 25+ | CNY209.980 (CNY237.2774) |
| 100+ | CNY190.430 (CNY215.1859) |
| 250+ | CNY185.490 (CNY209.6037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.58 (CNY297.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCOILMB5EXT-2M
Order Code2668363
Technical Datasheet
Connector to ConnectorMini Type B Plug to Mini Type B Receptacle
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The COILMB5EXT-2M is a coiled USB Cable with mini USB B plug to mini USB B receptacle. This innovative coiled USB cable from L-com features a retracted length 0.5m and an expanded length of two meters and can be used with GPS systems as well as cameras and other peripherals using the USB mini B5 interface. All 5 mini B positions are connected to insure proper functionality in every application. The tough, durable polyurethane jacket enhances recoil memory and 30μinch gold plated contacts provide reliable connections with repeated mating cycles.
- Used to connect USB mini B 5-position enabled devices/peripherals
- 24AWG Power wires for strong current carrying capacity
- Foil plus braid shield provides maximum protection against EMI/RFI
- Retracted length 0.5m, expanded length 2m
- Male USB mini B 5-position to female USB mini B 5-position
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector to Connector
Mini Type B Plug to Mini Type B Receptacle
Jacket Colour
Black
Product Range
-
USB Standard
-
Electronic Marking
-
Technical Docs (3)
Alternatives for COILMB5EXT-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070746