Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCPMS25MM-1
Order Code4210802
Product RangeCPMS25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.940 (CNY874.5522) |
| 5+ | CNY758.470 (CNY857.0711) |
| 10+ | CNY742.990 (CNY839.5787) |
| 25+ | CNY727.510 (CNY822.0863) |
| 50+ | CNY712.030 (CNY804.5939) |
| 100+ | CNY696.550 (CNY787.1015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY773.94 (CNY874.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS25MM-1
Order Code4210802
Product RangeCPMS25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket Colour-
Product RangeCPMS25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
-
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
304.8mm
Product Range
CPMS25MM Series
Technical Docs (1)
Alternatives for CPMS25MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213642