Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCRMN9FF-10
Order Code4210858
Product RangeCRMN9FF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.320 (CNY408.2916) |
| 5+ | CNY346.340 (CNY391.3642) |
| 10+ | CNY331.350 (CNY374.4255) |
| 25+ | CNY318.300 (CNY359.679) |
| 50+ | CNY303.120 (CNY342.5256) |
| 100+ | CNY291.690 (CNY329.6097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.32 (CNY408.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN9FF-10
Order Code4210858
Product RangeCRMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product RangeCRMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CRMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236321