Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCS2HB15MF-1
Order Code4210877
Product RangeCS2HB15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.170 (CNY631.8621) |
| 10+ | CNY498.640 (CNY563.4632) |
| 25+ | CNY479.470 (CNY541.8011) |
| 100+ | CNY463.400 (CNY523.642) |
| 250+ | CNY454.140 (CNY513.1782) |
| 500+ | CNY444.870 (CNY502.7031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.17 (CNY631.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2HB15MF-1
Order Code4210877
Product RangeCS2HB15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCS2HB15MF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
304.8mm
Product Range
CS2HB15MF Series
Technical Docs (1)
Alternatives for CS2HB15MF-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904