Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.470 (CNY831.0811) |
| 5+ | CNY696.350 (CNY786.8755) |
| 10+ | CNY657.230 (CNY742.6699) |
| 25+ | CNY616.120 (CNY696.2156) |
| 50+ | CNY587.420 (CNY663.7846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.47 (CNY831.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MF-10
Order Code1573097
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Cable Length - Imperial10ft
Product Range-
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Product Range
-
Cable Length - Imperial
10ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492156
