Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY661.510 (CNY747.5063) |
| 5+ | CNY648.280 (CNY732.5564) |
| 10+ | CNY635.050 (CNY717.6065) |
| 25+ | CNY621.820 (CNY702.6566) |
| 50+ | CNY608.590 (CNY687.7067) |
| 100+ | CNY595.360 (CNY672.7568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY661.51 (CNY747.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MM-15
Order Code4210932
Product RangeCS2N9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourLight Grey
Product RangeCS2N9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CS2N9MM Series
Technical Docs (1)
Alternatives for CS2N9MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361966