Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM37MM-1
Order Code4210982
Product RangeCSM37MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.120 (CNY116.5256) |
| 10+ | CNY101.060 (CNY114.1978) |
| 25+ | CNY99.000 (CNY111.870) |
| 100+ | CNY96.940 (CNY109.5422) |
| 250+ | CNY94.880 (CNY107.2144) |
| 500+ | CNY92.810 (CNY104.8753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.12 (CNY116.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM37MM-1
Order Code4210982
Product RangeCSM37MM Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Plug, 37 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeCSM37MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 37 Way
Cable Length - Metric
304.8mm
Product Range
CSM37MM Series
Technical Docs (1)
Alternatives for CSM37MM-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180076