Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM37MM-25
Order Code4210984
Product RangeCSM37MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,226.330 (CNY1,385.7529) |
| 5+ | CNY1,201.810 (CNY1,358.0453) |
| 10+ | CNY1,177.280 (CNY1,330.3264) |
| 25+ | CNY1,152.760 (CNY1,302.6188) |
| 50+ | CNY1,128.230 (CNY1,274.8999) |
| 100+ | CNY1,103.700 (CNY1,247.181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,226.33 (CNY1,385.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM37MM-25
Order Code4210984
Product RangeCSM37MM Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Plug, 37 Way
Jacket ColourGrey
Product RangeCSM37MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 37 Way
Product Range
CSM37MM Series
Technical Docs (1)
Alternatives for CSM37MM-25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.161649