Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM84AA-2M
Order Code4210987
Product RangeCSM84AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.010 (CNY819.2613) |
| 10+ | CNY710.510 (CNY802.8763) |
| 25+ | CNY696.010 (CNY786.4913) |
| 100+ | CNY681.510 (CNY770.1063) |
| 250+ | CNY667.010 (CNY753.7213) |
| 500+ | CNY652.510 (CNY737.3363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.01 (CNY819.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AA-2M
Order Code4210987
Product RangeCSM84AA Series
Connector Type AIEEE 1284 Plug
Connector Type BD Subminiature Plug, 25 Way
Jacket ColourLight Grey
Product RangeCSM84AA Series
Technical Specifications
Connector Type A
IEEE 1284 Plug
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Product Range
CSM84AA Series
Technical Docs (1)
Alternatives for CSM84AA-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303453