Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM84AB-1M
Order Code4210989
Product RangeCSM84AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.690 (CNY763.5297) |
| 10+ | CNY662.180 (CNY748.2634) |
| 25+ | CNY648.670 (CNY732.9971) |
| 100+ | CNY635.150 (CNY717.7195) |
| 250+ | CNY621.640 (CNY702.4532) |
| 500+ | CNY608.130 (CNY687.1869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.69 (CNY763.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AB-1M
Order Code4210989
Product RangeCSM84AB Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BIEEE 1284 C36M, Centronics Plug, 36 Position
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourLight Grey
Product RangeCSM84AB Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
3.3ft
Jacket Colour
Light Grey
Connector Type B
IEEE 1284 C36M, Centronics Plug, 36 Position
Cable Length - Metric
1m
Product Range
CSM84AB Series
Technical Docs (1)
Alternatives for CSM84AB-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001