Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM84CC-1M
Order Code4210993
Product RangeCSM84CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY943.150 (CNY1,065.7595) |
| 5+ | CNY924.290 (CNY1,044.4477) |
| 10+ | CNY905.430 (CNY1,023.1359) |
| 25+ | CNY886.570 (CNY1,001.8241) |
| 50+ | CNY867.700 (CNY980.501) |
| 100+ | CNY848.840 (CNY959.1892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY943.15 (CNY1,065.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84CC-1M
Order Code4210993
Product RangeCSM84CC Series
Connector Type AIEEE 1284 Plug
Connector Type BIEEE 1284 Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourLight Grey
Product RangeCSM84CC Series
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Light Grey
Connector Type B
IEEE 1284 Plug
Cable Length - Metric
1m
Product Range
CSM84CC Series
Technical Docs (1)
Alternatives for CSM84CC-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114532