Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM94BB-2M
Order Code4211007
Product RangeCSM94BB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.320 (CNY837.6916) |
| 5+ | CNY726.500 (CNY820.945) |
| 10+ | CNY711.670 (CNY804.1871) |
| 25+ | CNY696.850 (CNY787.4405) |
| 50+ | CNY682.020 (CNY770.6826) |
| 100+ | CNY667.190 (CNY753.9247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.32 (CNY837.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94BB-2M
Order Code4211007
Product RangeCSM94BB Series
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeCSM94BB Series
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Metric
2m
Product Range
CSM94BB Series
Technical Docs (1)
Alternatives for CSM94BB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166536