Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM9MF-50
Order Code2300475
Product RangeCSM9MF Series
Your Part Number
9 In Stock
6 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY837.880 (CNY946.8044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY837.88 (CNY946.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MF-50
Order Code2300475
Product RangeCSM9MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourGrey
Product RangeCSM9MF Series
Product Overview
The CSM9MF-50 is a 50ft economy moulded D-sub Cable with DB9 male/female connector. The CSM series of D-Sub cable assembly offer solid performance. All assembly utilize 26AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully moulded for reliability in environments where flexing is an issue. Mating hardware is 4-40 machine screws. Hex nuts on female connectors are removable to expose 4-40 machine screws.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CSM9MF Series
Technical Docs (1)
Alternatives for CSM9MF-50
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.750015