Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMD6MM-25
Order Code4211020
Product RangeCSMD6MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.440 (CNY382.4372) |
| 10+ | CNY331.680 (CNY374.7984) |
| 25+ | CNY324.910 (CNY367.1483) |
| 100+ | CNY318.140 (CNY359.4982) |
| 250+ | CNY311.370 (CNY351.8481) |
| 500+ | CNY304.600 (CNY344.198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.44 (CNY382.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMD6MM-25
Order Code4211020
Product RangeCSMD6MM Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourGrey
Product RangeCSMD6MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Cable Length - Imperial
25ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Cable Length - Metric
7.6m
Product Range
CSMD6MM Series
Technical Docs (1)
Alternatives for CSMD6MM-25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001