Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN15FF-15
Order Code4211032
Product RangeCSMN15FF Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.030 (CNY530.0039) |
| 5+ | CNY439.960 (CNY497.1548) |
| 10+ | CNY410.890 (CNY464.3057) |
| 25+ | CNY385.170 (CNY435.2421) |
| 50+ | CNY366.800 (CNY414.484) |
| 100+ | CNY357.670 (CNY404.1671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.03 (CNY530.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15FF-15
Order Code4211032
Product RangeCSMN15FF Series
Connector Type AD Subminiature Socket, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCSMN15FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 15 Way
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
4.6m
Product Range
CSMN15FF Series
Technical Docs (1)
Alternatives for CSMN15FF-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395986