12 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.870 (CNY433.7731) |
| 5+ | CNY356.600 (CNY402.958) |
| 10+ | CNY329.330 (CNY372.1429) |
| 25+ | CNY308.720 (CNY348.8536) |
| 50+ | CNY294.000 (CNY332.220) |
| 100+ | CNY279.980 (CNY316.3774) |
Product Information
Product Overview
The CSMN25MF-10 is a 10ft deluxe molded D-sub Cable with DB25 male/female connector. The D-sub cable assembly offer solid performance. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Backshells are fully molded with copper shielding for better immunity to outside noise. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy. Hex nuts on female connectors are removable to expose 4-40 thumbscrews.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Test & Measurement, Audio, Computers & Computer Peripherals
Technical Specifications
D Subminiature Plug, 25 Way
Grey
D Subminiature Socket, 25 Way
CSMN25MF Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate